T95D107M016HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.66392
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.83160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.95692
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.10362
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.80196
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.48418
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.35954
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.30410
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.97472
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.10324
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.22736
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.96908
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.65776
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.51592
Datasheet
100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D107M016HSAL

DigiKey Part Number
T95D107M016HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D107M016HSAL
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D107M016HSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$39.69076$9,922.69
Manufacturers Standard Package