T95C107M016LZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.78092
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.61204
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.18614
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.94710
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.80318
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.30088
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.21794
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.23152
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.93588
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.60184
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.19192
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.77292
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.98432
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.30980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.25188
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95C107M016LZSS

DigiKey Part Number
T95C107M016LZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95C107M016LZSS
Description
CAP TANT 100UF 20% 16V 2812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95C107M016LZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.18264$6,045.66
Manufacturers Standard Package