T95C107M016LSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.84196
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.09144
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.01078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.96446
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.98048
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.18866
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.04324
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.46986
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.12764
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.20548
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.14864
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.91044
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.29376
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.20788
Datasheet
100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95C107M016LSSL

DigiKey Part Number
T95C107M016LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95C107M016LSSL
Description
CAP TANT 100UF 20% 16V 2812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95C107M016LSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
90mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$33.38292$8,345.73
Manufacturers Standard Package