Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95B156K016EZAL | |
|---|---|
DigiKey Part Number | T95B156K016EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95B156K016EZAL |
Description | CAP TANT 15UF 10% 16V 1611 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95B156K016EZAL Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95B156K016CSAL | Vishay Sprague | 0 | T95B156K016CSAL-ND | $3.52286 | Parametric Equivalent |
| T95B156K016CSBL | Vishay Sprague | 0 | T95B156K016CSBL-ND | $5.16180 | Parametric Equivalent |
| T95B156K016CSSL | Vishay Sprague | 0 | T95B156K016CSSL-ND | $2.71516 | Parametric Equivalent |
| T95B156K016CZAL | Vishay Sprague | 0 | T95B156K016CZAL-ND | $2.80976 | Parametric Equivalent |
| T95B156K016CZSL | Vishay Sprague | 0 | T95B156K016CZSL-ND | $1.98095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.09923 | $48,198.46 |


