T95B156K016ESSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.52904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.98703
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.65523
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.04732
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.74265
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.23851
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.87838
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.64844
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.28673
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.61737
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.29901
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.54965
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.52283
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.52617
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95B156K016ESSS

DigiKey Part Number
T95B156K016ESSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95B156K016ESSS
Description
CAP TANT 15UF 10% 16V 1611
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95B156K016ESSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
750mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.87778$43,755.56
Manufacturers Standard Package