
T55Z226M035C0070 | |
|---|---|
DigiKey Part Number | 718-2261-2-ND - Tape & Reel (TR) 718-2261-1-ND - Cut Tape (CT) 718-2261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z226M035C0070 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.34600 | $113.46 |
| 50 | $9.17840 | $458.92 |
| 100 | $8.50840 | $850.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.13051 | $5,704.41 |
| 2,400 | $6.66911 | $16,005.86 |
| 4,000 | $6.49842 | $25,993.68 |


