
T55V227M6R3C0025 | |
|---|---|
DigiKey Part Number | 3581-T55V227M6R3C0025TR-ND - Tape & Reel (TR) 3581-T55V227M6R3C0025CT-ND - Cut Tape (CT) 3581-T55V227M6R3C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V227M6R3C0025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V227M6R3C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006ATE025 | KEMET | 1,000 | 399-4087-1-ND | $18.17000 | Direct |
| 6TPE220M | Panasonic Industry | 1,466 | P16239CT-ND | $23.35000 | Parametric Equivalent |
| 6TPE220MAP | Panasonic Industry | 2,988 | P16625CT-ND | $16.85000 | Parametric Equivalent |
| TCJY227M006R0025 | KYOCERA AVX | 1,230 | 478-9501-1-ND | $13.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.79900 | $147.99 |
| 50 | $12.11840 | $605.92 |
| 100 | $11.28890 | $1,128.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.89336 | $6,314.69 |
| 2,400 | $7.39480 | $17,747.52 |
| 4,000 | $7.21034 | $28,841.36 |

