293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55V227M010C0018

DigiKey Part Number
718-2196-2-ND - Tape & Reel (TR)
718-2196-1-ND - Cut Tape (CT)
718-2196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55V227M010C0018
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55V227M010C0018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
In-Stock: 438
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
10$10.12400$101.24
50$8.14540$407.27
100$7.53520$753.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.27916$5,023.33
1,600$5.99911$9,598.58
2,400$5.85882$14,061.17
4,000$5.70332$22,813.28
5,600$5.61241$31,429.50
8,000$5.52493$44,199.44
Manufacturers Standard Package