
T55T107M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-2187-2-ND - Tape & Reel (TR) 718-2187-1-ND - Cut Tape (CT) 718-2187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T107M6R3C0070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T107M6R3C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.79100 | $67.91 |
| 50 | $5.35380 | $267.69 |
| 100 | $4.90990 | $490.99 |
| 500 | $4.15942 | $2,079.71 |
| 1,000 | $3.92716 | $3,927.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.64021 | $10,920.63 |
| 9,000 | $3.42932 | $30,863.88 |
| 15,000 | $3.35130 | $50,269.50 |

