
T55D687M004C0006 | |
|---|---|
DigiKey Part Number | 718-T55D687M004C0006TR-ND - Tape & Reel (TR) 718-T55D687M004C0006CT-ND - Cut Tape (CT) 718-T55D687M004C0006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D687M004C0006 |
Description | T55D687M004C0006 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $22.90500 | $229.05 |
| 50 | $19.15780 | $957.89 |
| 100 | $18.00020 | $1,800.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.04114 | $8,020.57 |
| 1,500 | $15.13013 | $22,695.19 |
| 2,500 | $14.79304 | $36,982.60 |



