
T55D477M6R3C0018 | |
---|---|
DigiKey Part Number | 3581-T55D477M6R3C0018TR-ND - Tape & Reel (TR) 3581-T55D477M6R3C0018CT-ND - Cut Tape (CT) 3581-T55D477M6R3C0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M6R3C0018 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M6R3C0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $10.78400 | $107.84 |
50 | $8.71280 | $435.64 |
100 | $8.07310 | $807.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.99144 | $3,495.72 |
1,000 | $6.65664 | $6,656.64 |
1,500 | $6.48890 | $9,733.35 |
2,500 | $6.30295 | $15,757.38 |
3,500 | $6.19423 | $21,679.81 |
5,000 | $6.08965 | $30,448.25 |
6,000 | $6.04009 | $36,240.54 |
12,000 | $5.87318 | $70,478.16 |
12,500 | $5.86432 | $73,304.00 |