
T55D477M004C0025 | |
|---|---|
DigiKey Part Number | 718-2101-2-ND - Tape & Reel (TR) 718-2101-1-ND - Cut Tape (CT) 718-2101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M004C0025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M004C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.74000 | $117.40 |
| 50 | $9.51220 | $475.61 |
| 100 | $8.82410 | $882.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.65980 | $3,829.90 |
| 1,500 | $7.11911 | $10,678.67 |
| 2,500 | $6.91905 | $17,297.62 |

