
T55D337M6R3C0025 | |
|---|---|
DigiKey Part Number | 718-2102-2-ND - Tape & Reel (TR) 718-2102-1-ND - Cut Tape (CT) 718-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M6R3C0025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M6R3C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.68300 | $116.83 |
| 50 | $9.46300 | $473.15 |
| 100 | $8.77730 | $877.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.61754 | $3,808.77 |
| 1,500 | $7.07887 | $10,618.31 |
| 2,500 | $6.87962 | $17,199.05 |

