
T55D337M6R3C0007 | |
|---|---|
DigiKey Part Number | 718-2317-2-ND - Tape & Reel (TR) 718-2317-1-ND - Cut Tape (CT) 718-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M6R3C0007 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M6R3C0007 Models |
Category | ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $20.26600 | $202.66 |
| 50 | $16.85400 | $842.70 |
| 100 | $15.80010 | $1,580.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.01732 | $7,008.66 |
| 1,500 | $13.18855 | $19,782.83 |
| 2,500 | $12.88187 | $32,204.67 |

