
T55D227M6R3C0035 | |
---|---|
DigiKey Part Number | 718-T55D227M6R3C0035TR-ND - Tape & Reel (TR) 718-T55D227M6R3C0035CT-ND - Cut Tape (CT) 718-T55D227M6R3C0035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M6R3C0035 |
Description | T55D227M6R3C0035 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
10 | $8.48700 | $84.87 |
50 | $6.77660 | $338.83 |
100 | $6.24730 | $624.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.46062 | $2,730.31 |
1,000 | $5.17850 | $5,178.50 |
1,500 | $5.03721 | $7,555.81 |
2,500 | $4.88062 | $12,201.55 |
3,500 | $4.78905 | $16,761.67 |
5,000 | $4.70097 | $23,504.85 |
6,000 | $4.65924 | $27,955.44 |
12,000 | $4.51868 | $54,224.16 |
12,500 | $4.51120 | $56,390.00 |