33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B336M010C0070

DigiKey Part Number
718-2042-2-ND - Tape & Reel (TR)
718-2042-1-ND - Cut Tape (CT)
718-2042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B336M010C0070
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B336M010C0070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55T336M010C0070Vishay Sprague3,000718-2077-1-ND$10.11000Direct
T520B336M010ATE025KEMET8,940399-5120-1-ND$11.18000Direct
T520B336M010ATE035KEMET5,565399-10332-1-ND$10.03000Direct
T520B336M010ATE040KEMET19,885399-4021-1-ND$8.88000Direct
T520B336M010ATE070KEMET1,030399-4022-1-ND$7.73000Direct
In-Stock: 520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.13000$51.30
50$3.98080$199.04
100$3.62810$362.81
500$3.03208$1,516.04
1,000$2.84768$2,847.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.69596$5,391.92
6,000$2.50844$15,050.64
10,000$2.43907$24,390.70
Manufacturers Standard Package