
T55B157M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-2030-2-ND - Tape & Reel (TR) 718-2030-1-ND - Cut Tape (CT) 718-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B157M6R3C0070 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M6R3C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.30000 | $43.00 |
| 50 | $3.31560 | $165.78 |
| 100 | $3.01130 | $301.13 |
| 500 | $2.49912 | $1,249.56 |
| 1,000 | $2.34084 | $2,340.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.25469 | $4,509.38 |
| 6,000 | $2.09043 | $12,542.58 |
| 10,000 | $2.02967 | $20,296.70 |

