
T55B156M020C0070 | |
|---|---|
DigiKey Part Number | 718-2091-2-ND - Tape & Reel (TR) 718-2091-1-ND - Cut Tape (CT) 718-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B156M020C0070 |
Description | CAP TANT POLY 15UF 20V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B156M020C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.15500 | $51.55 |
| 50 | $4.00720 | $200.36 |
| 100 | $3.65200 | $365.20 |
| 500 | $3.05232 | $1,526.16 |
| 1,000 | $2.86700 | $2,867.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.71454 | $5,429.08 |
| 6,000 | $2.52610 | $15,156.60 |
| 10,000 | $2.45640 | $24,564.00 |



