TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B107M6R3C0040

DigiKey Part Number
718-2022-2-ND - Tape & Reel (TR)
718-2022-1-ND - Cut Tape (CT)
718-2022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B107M6R3C0040
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B107M6R3C0040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.37900$43.79
50$3.37680$168.84
100$3.06810$306.81
500$2.54698$1,273.49
1,000$2.38605$2,386.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.29862$4,597.24
4,000$2.18739$8,749.56
6,000$2.13166$12,789.96
10,000$2.06991$20,699.10
14,000$2.03380$28,473.20
20,000$1.99907$39,981.40
24,000$1.98260$47,582.40
Manufacturers Standard Package