
T55A476M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-2094-2-ND - Tape & Reel (TR) 718-2094-1-ND - Cut Tape (CT) 718-2094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A476M6R3C0070 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M6R3C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA476M006R0070 | KYOCERA AVX | 283 | 478-9564-1-ND | $6.66000 | Parametric Equivalent |
| TCJA476M006R0070E | KYOCERA AVX | 2,000 | 478-13204-1-ND | $11.59000 | Parametric Equivalent |
| TCTOAL0J476M8R-ZW1 | KYOCERA AVX | 415 | 478-TCTOAL0J476M8R-ZW1CT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85900 | $48.59 |
| 50 | $3.76220 | $188.11 |
| 100 | $3.42340 | $342.34 |
| 500 | $2.85336 | $1,426.68 |
| 1,000 | $2.67700 | $2,677.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.53190 | $5,063.80 |
| 6,000 | $2.35260 | $14,115.60 |
| 10,000 | $2.28626 | $22,862.60 |






