
T55A226M010C0200 | |
|---|---|
DigiKey Part Number | 718-1997-2-ND - Tape & Reel (TR) 718-1997-1-ND - Cut Tape (CT) 718-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A226M010C0200 |
Description | CAP TANT POLY 22UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M010C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 22 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.67800 | $46.78 |
| 50 | $3.61420 | $180.71 |
| 100 | $3.28610 | $328.61 |
| 500 | $2.73364 | $1,366.82 |
| 1,000 | $2.56272 | $2,562.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.42210 | $4,844.20 |
| 6,000 | $2.24838 | $13,490.28 |
| 10,000 | $2.18411 | $21,841.10 |












