
T55A226M004C0200 | |
---|---|
DigiKey Part Number | 718-1995-2-ND - Tape & Reel (TR) 718-1995-1-ND - Cut Tape (CT) 718-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A226M004C0200 |
Description | CAP TANT POLY 22UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M004C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.18600 | $31.86 |
50 | $2.41700 | $120.85 |
100 | $2.17980 | $217.98 |
500 | $1.77878 | $889.39 |
1,000 | $1.65488 | $1,654.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.55289 | $3,105.78 |
4,000 | $1.46898 | $5,875.92 |
6,000 | $1.42695 | $8,561.70 |
10,000 | $1.38038 | $13,803.80 |
14,000 | $1.35315 | $18,944.10 |
20,000 | $1.32695 | $26,539.00 |
24,000 | $1.31455 | $31,549.20 |
48,000 | $1.27273 | $61,091.04 |
50,000 | $1.27051 | $63,525.50 |