
T50D227M010C0040 | |
---|---|
DigiKey Part Number | 718-T50D227M010C0040TR-ND - Tape & Reel (TR) 718-T50D227M010C0040CT-ND - Cut Tape (CT) 718-T50D227M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D227M010C0040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D227M010C0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.75500 | $97.55 |
50 | $7.84320 | $392.16 |
100 | $7.25280 | $725.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.37912 | $3,189.56 |
1,000 | $6.06399 | $6,063.99 |
1,500 | $5.90612 | $8,859.18 |
2,500 | $5.73111 | $14,327.77 |
3,500 | $5.62883 | $19,700.90 |
5,000 | $5.53039 | $27,651.95 |
6,000 | $5.48374 | $32,902.44 |
12,000 | $5.32669 | $63,920.28 |
12,500 | $5.31832 | $66,479.00 |