68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 2.1Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16B686K100EZSS

DigiKey Part Number
1129-1001-ND
Manufacturer
Manufacturer Product Number
T16B686K100EZSS
Description
CAP TANT 68UF 10% 100V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 2.1Ohm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
T16B686K100EZSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.1Ohm @ 120Hz
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
Wet Tantalum
Type
Hermetically Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$608.87600$6,088.76