Similar

ST120-100L2KI | |
|---|---|
DigiKey Part Number | ST120-100L2KI-ND |
Manufacturer | |
Manufacturer Product Number | ST120-100L2KI |
Description | CAP TANT 120UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST120-100L2KI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.312" Dia x 1.008" L (7.92mm x 25.60mm) |
Tolerance ±10% | Manufacturer Size Code L2 |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D127X9100K2 | Vishay Sprague | 0 | 135D127X9100K2-ND | $806.00700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $823.22700 | $16,464.54 |


