
M39006/22-0617 | |
|---|---|
DigiKey Part Number | 1012-1018-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0617 |
Description | CAP TANT 56UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 75 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $690.03000 | $690.03 |
| 10 | $591.50400 | $5,915.04 |
| 50 | $552.05720 | $27,602.86 |
| 100 | $539.83270 | $53,983.27 |


