
M39006/22-0180 | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0180-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0180 |
Description | CAP TANT 110UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 110 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0180 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 75 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $645.80000 | $645.80 |
| 10 | $551.91800 | $5,519.18 |
| 50 | $514.31240 | $25,715.62 |
| 100 | $502.66170 | $50,266.17 |

