
M39006/09-8320 | |
|---|---|
DigiKey Part Number | M39006/09-8320-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8320 |
Description | CAP TANT 25UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 50 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $376.25840 | $9,406.46 |

