Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-4071H | |
|---|---|
DigiKey Part Number | M39003/09-4071H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-4071H |
Description | CAP TANT 8.2UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/09-4071 | Vishay Sprague | 0 | M39003/09-4071-ND | $831.83500 | Parametric Equivalent |
| M39003/09-4071/HSD | Vishay Sprague | 0 | M39003/09-4071/HSD-ND | $832.72300 | Parametric Equivalent |
| M39003/09-4071/TR | Vishay Sprague | 0 | M39003/09-4071/TR-ND | $831.83492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $831.83500 | $16,636.70 |

