M39003/09-4034/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $553.83300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $552.59150
Datasheet
Image for M39003/09-4034/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4034/TR

DigiKey Part Number
M39003/09-4034/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/09-4034/TR
Description
CAP TANT 27UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
20 V
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/09-4034/HSDVishay Sprague0M39003/09-4034/HSD-ND$553.83300Parametric Equivalent
M39003/09-4034HVishay Sprague0M39003/09-4034H-ND$552.59150Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$500.80002$250,400.01
Manufacturers Standard Package