Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-4012/TR | |
|---|---|
DigiKey Part Number | M39003/09-4012/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/09-4012/TR |
Description | CAP TANT 82UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 10 V | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/09-4012 | Vishay Sprague | 0 | M39003/09-4012-ND | $552.59150 | Parametric Equivalent |
| M39003/09-4012/HSD | Vishay Sprague | 0 | M39003/09-4012/HSD-ND | $553.83300 | Parametric Equivalent |
| M39003/09-4012H | Vishay Sprague | 0 | M39003/09-4012H-ND | $552.59150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $500.80002 | $250,400.01 |

