Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-2084C | |
|---|---|
DigiKey Part Number | M39003/09-2084C-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-2084C |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6234/98 | Vishay Sprague | 0 | M39003/01-6234/98-ND | $276.24250 | Parametric Equivalent |
| M39003/01-6234B | Vishay Sprague | 0 | M39003/01-6234B-ND | $300.80400 | Parametric Equivalent |
| M39003/09-2084 | Vishay Sprague | 0 | M39003/09-2084SP-ND | $433.93500 | Parametric Equivalent |
| M39003/09-2084B | Vishay Sprague | 0 | M39003/09-2084B-ND | $466.87450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $463.34300 | $9,266.86 |




