Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8290 | |
|---|---|
DigiKey Part Number | M39003/01-8290-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8290 |
Description | CAP TANT 5.6UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8290 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2414 | Vishay Sprague | 0 | M39003/01-2414-ND | $340.97850 | Direct |
| M39003/01-2654 | Vishay Sprague | 0 | M39003/01-2654-ND | $287.08250 | Direct |
| M39003/01-2894 | Vishay Sprague | 0 | M39003/01-2894-ND | $313.79800 | Direct |
| M39003/01-3134 | Vishay Sprague | 0 | M39003/01-3134-ND | $294.17750 | Direct |
| M39003/01-6290 | Vishay Sprague | 0 | M39003/01-6290-ND | $307.18800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $511.05650 | $10,221.13 |


