Direct
Direct
Direct
Direct
Direct

M39003/01-8238 | |
|---|---|
DigiKey Part Number | M39003/01-8238-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8238 |
Description | CAP TANT 0.1UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8238 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2383 | Vishay Sprague | 0 | M39003/01-2383-ND | $64.32750 | Direct |
| M39003/01-2623 | Vishay Sprague | 0 | M39003/01-2623-ND | $67.26910 | Direct |
| M39003/01-2863 | Vishay Sprague | 0 | M39003/01-2863-ND | $60.43300 | Direct |
| M39003/01-3103 | Vishay Sprague | 0 | M39003/01-3103-ND | $67.50430 | Direct |
| M39003/01-7238 | Vishay Sprague | 0 | M39003/01-7238-ND | $76.98690 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $94.39600 | $9,439.60 |


