Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8217 | |
|---|---|
DigiKey Part Number | M39003/01-8217-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8217 |
Description | CAP TANT 5.6UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8217 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2370 | Vishay Sprague | 0 | M39003/01-2370-ND | $99.94900 | Direct |
| M39003/01-2610 | Vishay Sprague | 0 | M39003/01-2610-ND | $103.55000 | Direct |
| M39003/01-2850 | Vishay Sprague | 20 | M39003/01-2850-ND | $148.32000 | Direct |
| M39003/01-3090 | Vishay Sprague | 0 | M39003/01-3090-ND | $130.94400 | Direct |
| M39003/01-6217 | Vishay Sprague | 0 | M39003/01-6217-ND | $166.25500 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $234.07000 | $4,681.40 |


