Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8157 | |
|---|---|
DigiKey Part Number | M39003/01-8157-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8157 |
Description | CAP TANT 0.056UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8157 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2334 | Vishay Sprague | 0 | M39003/01-2334-ND | $127.64540 | Direct |
| M39003/01-2574 | Vishay Sprague | 0 | M39003/01-2574-ND | $143.09930 | Direct |
| M39003/01-2814 | Vishay Sprague | 0 | M39003/01-2814-ND | $157.69490 | Direct |
| M39003/01-3054 | Vishay Sprague | 0 | M39003/01-3054-ND | $207.99570 | Direct |
| M39003/01-6157 | Vishay Sprague | 0 | M39003/01-6157-ND | $306.38570 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $321.04050 | $32,104.05 |



