Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

M39003/01-8121 | |
|---|---|
DigiKey Part Number | M39003/01-8121-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8121 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8121 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6121 | Vishay Sprague | 15 | 1012-1069-ND | $321.21000 | Direct |
| M39003/01-7121 | Vishay Sprague | 0 | M39003/01-7121-ND | $335.11000 | Direct |
| M39003/01-2313 | Vishay Sprague | 18 | M39003/01-2313-ND | $154.89000 | Similar |
| M39003/01-2553 | Vishay Sprague | 0 | M39003/01-2553-ND | $142.37150 | Similar |
| M39003/01-2793 | Vishay Sprague | 0 | M39003/01-2793-ND | $184.68350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $339.36300 | $6,787.26 |




