Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7372 | |
|---|---|
DigiKey Part Number | M39003/01-7372-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7372 |
Description | CAP TANT 0.82UF 5% 100V AXIAL |
Customer Reference | |
Detailed Description | 0.82 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7372 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 100 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5149 | Vishay Sprague | 0 | M39003/01-5149-ND | $0.00000 | Direct |
| M39003/01-5349 | Vishay Sprague | 0 | M39003/01-5349-ND | $0.00000 | Direct |
| M39003/01-5549 | Vishay Sprague | 0 | M39003/01-5549-ND | $0.00000 | Direct |
| M39003/01-5749 | Vishay Sprague | 0 | M39003/01-5749-ND | $0.00000 | Direct |
| M39003/01-6372 | Vishay Sprague | 0 | M39003/01-6372-ND | $0.00000 | Direct |


