M39003/01-7283 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $124.79580
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $128.66980
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $141.28570
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $141.39830
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $133.44970
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7283

DigiKey Part Number
M39003/01-7283-ND
Manufacturer
Manufacturer Product Number
M39003/01-7283
Description
CAP TANT 3.3UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7283 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2410Vishay Sprague0M39003/01-2410-ND$124.79580Direct
M39003/01-2650Vishay Sprague0M39003/01-2650-ND$128.66980Direct
M39003/01-2890Vishay Sprague0M39003/01-2890-ND$141.28570Direct
M39003/01-3130Vishay Sprague0M39003/01-3130-ND$141.39830Direct
M39003/01-6283Vishay Sprague0M39003/01-6283-ND$133.44970Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$136.97180$13,697.18