M39003/01-7073/99 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.04930
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7073/99

DigiKey Part Number
M39003/01-7073/99-ND
Manufacturer
Manufacturer Product Number
M39003/01-7073/99
Description
CAP TANT 2.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7073/99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$52.15380$5,215.38