Direct
Direct
Direct
Direct
Direct

M39003/01-7034 | |
|---|---|
DigiKey Part Number | M39003/01-7034-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7034 |
Description | CAP TANT 82UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7034 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 10 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2260 | Vishay Sprague | 0 | M39003/01-2260-ND | $95.09400 | Direct |
| M39003/01-2500 | Vishay Sprague | 0 | M39003/01-2500-ND | $98.33350 | Direct |
| M39003/01-2740 | Vishay Sprague | 0 | M39003/01-2740-ND | $105.77800 | Direct |
| M39003/01-2980 | Vishay Sprague | 0 | M39003/01-2980-ND | $124.72000 | Direct |
| M39003/01-6034 | Vishay Sprague | 0 | M39003/01-6034-ND | $158.68300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $187.90250 | $3,758.05 |


