M39003/01-6277 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $124.79580
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $128.66980
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $147.29150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $147.17880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $119.08840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $124.22520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $141.28570
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $141.39830
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $133.44970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $136.97180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $175.38350
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6277

DigiKey Part Number
M39003/01-6277-ND
Manufacturer
Manufacturer Product Number
M39003/01-6277
Description
CAP TANT 2.2UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6277 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$139.12920$13,912.92