Direct
Direct
Direct
Direct

M39003/01-6210 | |
|---|---|
DigiKey Part Number | M39003/01-6210-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6210 |
Description | CAP TANT 3.3UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6210 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2366 | Vishay Sprague | 0 | M39003/01-2366-ND | $64.20990 | Direct |
| M39003/01-2606 | Vishay Sprague | 0 | M39003/01-2606-ND | $67.03400 | Direct |
| M39003/01-2846 | Vishay Sprague | 0 | M39003/01-2846-ND | $73.36540 | Direct |
| M39003/01-3086 | Vishay Sprague | 0 | M39003/01-3086-ND | $56.76210 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $84.08870 | $8,408.87 |


