Direct
Direct
Direct
Direct

M39003/01-6185 | |
|---|---|
DigiKey Part Number | M39003/01-6185-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6185 |
Description | CAP TANT 0.47UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6185 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2351 | Vishay Sprague | 0 | M39003/01-2351-ND | $53.67240 | Direct |
| M39003/01-2591 | Vishay Sprague | 0 | M39003/01-2591-ND | $48.77820 | Direct |
| M39003/01-2831 | Vishay Sprague | 0 | M39003/01-2831-ND | $51.16900 | Direct |
| M39003/01-3071 | Vishay Sprague | 0 | M39003/01-3071-ND | $54.86120 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.77980 | $4,577.98 |


