M39003/01-6172 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $52.48110
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $47.58030
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $49.01740
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $63.73800
Datasheet
0.18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6172

DigiKey Part Number
M39003/01-6172-ND
Manufacturer
Manufacturer Product Number
M39003/01-6172
Description
CAP TANT 0.18UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6172 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2343Vishay Sprague0M39003/01-2343-ND$52.48110Direct
M39003/01-2583Vishay Sprague0M39003/01-2583-ND$47.58030Direct
M39003/01-2823Vishay Sprague0M39003/01-2823-ND$49.01740Direct
M39003/01-3063Vishay Sprague0M39003/01-3063-ND$63.73800Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$53.31480$5,331.48