M39003/01-6113 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $157.95950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $194.09300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $252.39200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $331.50750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $120.18600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $147.21850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $191.35550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $250.98600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $254.15100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $265.85050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $339.36300
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6113

DigiKey Part Number
M39003/01-6113-ND
Manufacturer
Manufacturer Product Number
M39003/01-6113
Description
CAP TANT 27UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$335.78250$6,715.65