
M39003/01-6053 | |
|---|---|
DigiKey Part Number | 1012-1060-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6053 |
Description | CAP TANT 22UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6053 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.84000 | $121.84 |
| 10 | $94.84300 | $948.43 |
| 50 | $84.05660 | $4,202.83 |
| 100 | $80.71620 | $8,071.62 |
| 500 | $75.05900 | $37,529.50 |
| 1,000 | $73.30577 | $73,305.77 |

