Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5640 | |
|---|---|
DigiKey Part Number | M39003/01-5640-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5640 |
Description | CAP TANT 68UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5640 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5040 | Vishay Sprague | 0 | M39003/01-5040-ND | $157.95950 | Direct |
| M39003/01-5240 | Vishay Sprague | 0 | M39003/01-5240-ND | $194.09300 | Direct |
| M39003/01-5440 | Vishay Sprague | 0 | M39003/01-5440-ND | $252.39200 | Direct |
| M39003/01-6097 | Vishay Sprague | 0 | M39003/01-6097-ND | $335.78250 | Direct |
| M39003/01-2298 | Vishay Sprague | 0 | M39003/01-2298-ND | $120.18600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $331.50750 | $6,630.15 |



