Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5438 | |
|---|---|
DigiKey Part Number | M39003/01-5438-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5438 |
Description | CAP TANT 47UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5038 | Vishay Sprague | 0 | M39003/01-5038-ND | $124.23100 | Direct |
| M39003/01-5238 | Vishay Sprague | 0 | M39003/01-5238-ND | $128.26350 | Direct |
| M39003/01-6092 | Vishay Sprague | 0 | M39003/01-6092-ND | $206.67600 | Direct |
| M39003/01-2295 | Vishay Sprague | 19 | M39003/01-2295SP-ND | $128.75000 | Similar |
| M39003/01-2296 | Vishay Sprague | 0 | M39003/01-2296-ND | $91.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $137.15500 | $2,743.10 |



