M39003/01-5403 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $60.19320
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $81.94960
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $104.98600
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: $87.92000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $57.06590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $60.42450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $64.11080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $63.53540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $65.48800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.38960
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $52.87250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $79.80920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $77.32650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $81.83680
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5403

DigiKey Part Number
M39003/01-5403-ND
Manufacturer
Manufacturer Product Number
M39003/01-5403
Description
CAP TANT 47UF 5% 6V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$86.99820$8,699.82